Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044173
Order Code2068533
Product RangeUT
Also Known As3044173, UT 10-PE
Technical Datasheet
4 In Stock
50 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY37.620 (CNY42.5106) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY37.62 (CNY42.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044173
Order Code2068533
Product RangeUT
Also Known As3044173, UT 10-PE
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeUT
SVHCLead (25-Jun-2025)
Product Overview
The UT 10-PE is a 2-way Ground Modular Terminal Block with a PA insulator. The 3044173 terminal block comes with screw connection method.
- UL94V-0 Flammability rating
 - 8kV Rated surge voltage
 
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UT
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02