Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044209
Order Code2068535
Product RangeUT
Also Known As3044209, UT 16 BU
Your Part Number
Technical Datasheet
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.890 (CNY29.2557) |
| 10+ | CNY17.120 (CNY19.3456) |
| 100+ | CNY16.780 (CNY18.9614) |
| 250+ | CNY16.440 (CNY18.5772) |
| 500+ | CNY16.100 (CNY18.193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.89 (CNY29.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044209
Order Code2068535
Product RangeUT
Also Known As3044209, UT 16 BU
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min16AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeUT
SVHCNo SVHC (04-Feb-2026)
Product Overview
Feed-through terminal block reducing bridges can be used to connect terminal blocks with different connection technologies.
- Reducing bridges can be used to connect terminal blocks
- Easy and time-saving potential supply and distribution of large current
- Tested for railway applications
- Screw connection
- Cross sections up to 35mm² with reducing bridges
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UT
Wire Size AWG Min
16AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03