Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046223
Order Code2706836
Product RangeCLIPLINE UT
Also Known As3046223, UT 4-MTD-PE
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.79 (CNY32.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046223
Order Code2706836
Product RangeCLIPLINE UT
Also Known As3046223, UT 4-MTD-PE
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current41A
Rated Voltage800V
No. of Levels1
Product RangeCLIPLINE UT
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
CLIPLINE UT
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 3046223
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0154