Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044131
Order Code8332991
Product RangeUT
Also Known As3044131, UT 6
Technical Datasheet
1,120 In Stock
Need more?
1120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.480 (CNY10.7124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.48 (CNY10.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044131
Order Code8332991
Product RangeUT
Also Known As3044131, UT 6
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current41A
Rated Voltage1kV
No. of Levels1
Product RangeUT
SVHCLead (25-Jun-2025)
Product Overview
The UT 6 is a 2-position 1-level grey Feed-through Terminal Block with a polyamide insulator, the M4 screw connection and the NS 35/7,5, NS 35/15 mounting. This 3044131 terminal block accepts 24 to 8AWG wire range. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. As well as saving space, the compact design enables user-friendly wiring in a small amount of space. The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section.
- Optimum screwdriver guidance through closed screw shafts
- Multi-conductor connection offers maximum flexibility and wiring density
- 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UT
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014