Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1689064
Order Code2314980
Product RangeVS-08
Also Known As1689064, VS-08-BU-RJ45/BU
Technical Datasheet
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY60.710 (CNY68.6023) |
10+ | CNY59.440 (CNY67.1672) |
25+ | CNY57.630 (CNY65.1219) |
50+ | CNY56.240 (CNY63.5512) |
100+ | CNY55.020 (CNY62.1726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.71 (CNY68.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1689064
Order Code2314980
Product RangeVS-08
Also Known As1689064, VS-08-BU-RJ45/BU
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeVS-08
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VS-08-BU-RJ45/BU is a 8-position 1-slot female shielded RJ45 Socket Insert with gold over nickel plated copper alloy contacts, a stainless steel housing and a ABS contact carrier. This 1689064 insert features modular (keystone), socket on socket type, CAT5 (IEC 11801:2002) transmission characteristics (category).
- 1.5A Rated current
- IP20 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
VS-08
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Alternatives for 1689064
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096