Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1052413
Order Code3972675
Product RangeZB Series
Also Known As1052413 (ZB 8,LGS:L1-N,PE)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.300 (CNY13.899) |
| 10+ | CNY9.500 (CNY10.735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.30 (CNY13.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1052413
Order Code3972675
Product RangeZB Series
Also Known As1052413 (ZB 8,LGS:L1-N,PE)
Technical Datasheet
Accessory TypeMarker
For Use WithPhoenix Contact Modular Terminal Blocks
Pitch Spacing8.2mm
Product RangeZB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Marker
Legend
L1, L2, L3, N, PE, L1, L2, L3, N, PE
Product Range
ZB Series
For Use With
Phoenix Contact Modular Terminal Blocks
Pitch Spacing
8.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00204