Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No219-1-A-12/3D
Order Code4574883
Product Range219 Series
Your Part Number
Technical Datasheet
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.520 (CNY217.5476) |
| 5+ | CNY187.270 (CNY211.6151) |
| 10+ | CNY181.970 (CNY205.6261) |
| 20+ | CNY177.720 (CNY200.8236) |
| 50+ | CNY173.000 (CNY195.490) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.52 (CNY217.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No219-1-A-12/3D
Order Code4574883
Product Range219 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12V
Product Range219 Series
Relay MountingSurface Mount
Coil Resistance400ohm
Switching Current Max700mA
Switching Voltage Max1kV
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
219 Series
Coil Resistance
400ohm
Switching Voltage Max
1kV
Coil Voltage
12V
Relay Mounting
Surface Mount
Switching Current Max
700mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00212