Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoDD103
Order Code2842088
Product RangeDrDAQ Series
Also Known AsDD103
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoDD103
Order Code2842088
Product RangeDrDAQ Series
Also Known AsDD103
Technical Datasheet
Accessory TypeOxygen Sensor
For Use WithPico Technology DrDAQ Data Loggers
Product RangeDrDAQ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DD103 from Pico Technology is an oxygen sensor for use with DRDAQ® USB data logger. The oxygen sensor is used to measure the percentage of oxygen in a gas. The sensor plugs into the external sensor sockets of USB DrDAQ® using the supplied cable.
- Galvanic cell (lead-oxygen with weak acid electrolyte) sensor
- Input range from 0% to 100% oxygen
- Accuracy (calibrated) is ±3.0% over operating conditions range
- Response time is less than 15sec for 90% response, less than 25sec for 97% response
- Maximum humidity range from 0% to 95% non-condensing
- Operating temperature range from 5°C to 40°C
Technical Specifications
Accessory Type
Oxygen Sensor
Product Range
DrDAQ Series
For Use With
Pico Technology DrDAQ Data Loggers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205931