Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoMI031 BNC TO CROC
Order Code2842083
Also Known AsMI031
Your Part Number
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.480 (CNY86.4224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.48 (CNY86.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoMI031 BNC TO CROC
Order Code2842083
Also Known AsMI031
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clip
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourBlack, Red
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MI031 from Pico Technology is a 2m (6.6ft) BNC plug to crocodile clip cable for making temporary connection to terminals. Terminated with red and black colour-coded crocodile clips.
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
6.6ft
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
Alligator Clip
Lead Length - Metric
2m
Current Rating
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09