Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1012
Order Code4844818
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,727.270 (CNY1,951.8151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,727.27 (CNY1,951.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1012
Order Code4844818
Technical Datasheet
Sensor / Measurement Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PICOLOG 1012 is a data logger with 12 input channels and 10bit resolution. PicoLog 1000 series Multipurpose data acquisition designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications. The PicoLog 1012 features independent software-configurable channels, ranges, scaling and control outputs. An optional external terminal board allows for easy range extension and ease of terminating wires.
- Up to 12 unipolar analogue input channels
- Up to 10-bit resolution with 0.5% accuracy
- Up to 2 software-configurable digital output lines
- Up to 1MS/s sampling rate
- USB connected and powered
- Free to download PicoLog 6 data logging software
- Free to download PicoScope 6 oscilloscope software
- Dimension is 45 x 100 x 140mm (1.77 x 3.94 x 5.51")
- 5 year warranty
Contents
PicoLog 1012 data logger, USB 2.0 cable, Quick start guide.
Technical Specifications
Sensor / Measurement Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.402