Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1216
Order Code4844819
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,556.340 (CNY2,888.6642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,556.34 (CNY2,888.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1216
Order Code4844819
Technical Datasheet
Sensor / Measurement Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PICOLOG 1216 is a data logger with 16 channels and 12 bit resolution. PicoLog 1000 Series multipurpose data acquisition designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications. The PicoLog 1216 features independent software-configurable channels, ranges, scaling and control outputs. An optional external terminal board allows for easy range extension and ease of terminating wires.
- Up to 16 unipolar analogue input channels
- Up to 12-bit resolution with 0.5% accuracy
- Up to 4 software-configurable digital output lines
- Up to 1MS/s sampling rate
- Free to download PicoLog 6 data logging software
- Free to download PicoScope 6 oscilloscope software
- Dimension is 45 x 100 x 140mm (1.77 x 3.94 x 5.51")
- 5 year warranty
Contents
PicoLog 1216 data logger, USB 2.0 cable, Quick start guide.
Technical Specifications
Sensor / Measurement Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.402