Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE028 TYPE K, PTFE, 3M
Order Code2407522
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.780 (CNY260.7814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.78 (CNY260.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE028 TYPE K, PTFE, 3M
Order Code2407522
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Outside Diameter1.5mm
External Diameter1.5mm
Probe/Pocket Body Material-
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial118.11"
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.05"
Probe Diameter - Metric1.5mm
InsulationPTFE
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingInsulated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermocouple Type
K
Outside Diameter
1.5mm
Probe/Pocket Body Material
-
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Insulated
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
-75°C
External Diameter
1.5mm
Measured Temperature Max
250°C
Lead Length - Imperial
118.11"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.05"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Alternatives for SE028 TYPE K, PTFE, 3M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144