Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA015 2000 A CURRENT PROBE
Order Code4844817
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,509.130 (CNY1,705.3169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,509.13 (CNY1,705.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA015 2000 A CURRENT PROBE
Order Code4844817
Technical Datasheet
Meter Side ConnectorDouble Banana Plug Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max2kA
Current Range Min0A
For Use WithMultimeters
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TA015 2000 A CURRENT PROBE is a high-capacity AC/DC current clamp designed for use with multimeters and oscilloscopes to measure currents up to 2000A DC or 1500A AC. It features a dual-range output, with a transfer rate of 1mV per amp, allowing for direct readings in amperes. The clamp supports frequencies up to 400Hz. It has a jaw opening of 57 mm, making it suitable for large conductors or bus bars, and includes safety features like a finger guard, CAT II 1000V compliance, and overload protection up to 2000 A for 60 seconds.
- Powered by a 9V battery, it offers around 100 hours of operation
- Includes a zero adjustment button for accurate DC measurements
Technical Specifications
Meter Side Connector
Double Banana Plug Shrouded
Current Range Max
2kA
For Use With
Multimeters
SVHC
No SVHC (25-Jun-2025)
Probe Side Connector
Current Clamp
Current Range Min
0A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5