Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA327 UNSHROUDED 4 MM SPRUNG HOOK
Order Code2748608
Product RangePicoScope 4444 Series
Also Known AsTA327
Your Part Number
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.560 (CNY80.8628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.56 (CNY80.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA327 UNSHROUDED 4 MM SPRUNG HOOK
Order Code2748608
Product RangePicoScope 4444 Series
Also Known AsTA327
Technical Datasheet
Test Probe TypeHook
Test Probe FunctionsMultifunction
Accuracy-
For Use WithPico Technology 0.1" Pitch Terminals & Pins
Product RangePicoScope 4444 Series
Product Overview
The TA327 from Pico Technology is a sprung hook probe with an unshrouded 4mm (banana) connector, ideal for accessing standard 0.1" pitch electrical terminals and pins.
- Black colour unshrouded 4mm sprung hook
Technical Specifications
Test Probe Type
Hook
Accuracy
-
Product Range
PicoScope 4444 Series
Test Probe Functions
Multifunction
For Use With
Pico Technology 0.1" Pitch Terminals & Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608