Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No751101
Order Code2279974
Also Known AsPNOZ s1 C 24VDC 2 n/o
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,579.390 (CNY1,784.7107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,579.39 (CNY1,784.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No751101
Order Code2279974
Also Known AsPNOZ s1 C 24VDC 2 n/o
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product Range-
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsSpring Clamp
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNOZ s1 series Safety Relay for monitoring E-stop pushbuttons and safety gates. The safety relay meets the requirements of EN 60947-5-1, EN 60204-1 and VDE 0113-1 and may be used in applications. A connector can be used to connect 1 PNOZsigma contact expander module. The correct opening and closing of the safety function relays is tested automatically in each ON-OFF cycle. It has connection options for E-stop pushbutton, safety gate limit switch and reset button.
- Relay outputs - 2 Safety contacts (N/O), instantaneous
- 1 Semiconductor output
- Plug-in connection terminals
- The circuit is redundant with built-in self-monitoring
- The safety function remains effective in the case of a component failure
- The unit has an electronic fuse
Applications
Industrial, Safety, Lighting
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
3A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Spring Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135