Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,473.600 (CNY2,795.168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,473.60 (CNY2,795.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No774730
Order Code4301237
Product RangePNOZ X4
Also Known AsPNOZX4
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangePNOZ X4
Relay MountingDIN Rail
Contact Current8A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP40, IP54
SVHCTo Be Advised
Product Overview
Emergency stop switchgear and safety gate monitor according to VDE 0113-1, 11/98, EN 60204-1, 12/97 and IEC 60204-1, 11/98 standards.
- 45mm P-97 housing, on standard rail, snap-on
- Relay output 3 N/O safety, 1 N/C aux. contact
- Low inrush current suitable for transistorised semi-conductor outputs from light barriers
- Single/dual channel input operation with short-circuit detection
- Connection possibilities for EMERGENCY STOP switch safety gate limit switch start switch
- 45mm wide housing
- LED switching status indication for Channel 1 and 2 and power supply
- In accordance with EN 60204-1
- BG approval. UL, cUL Recognised
Technical Specifications
Coil Voltage
24VDC
Product Range
PNOZ X4
Contact Current
8A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32