Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATO
Manufacturer Part No170
Order Code1002634
Product Range170 Series
Your Part Number
Technical Datasheet
2,153 In Stock
Need more?
26 Next business day delivery available(Shanghai stock)
2127 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.850 (CNY106.0505) |
| 20+ | CNY73.540 (CNY83.1002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.85 (CNY106.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATO
Manufacturer Part No170
Order Code1002634
Product Range170 Series
Technical Datasheet
Overall Length131mm
Cutting Capacity Max1mm
For Use WithCopper Wire
Blade EdgeFlush
Product Range170 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Overall Length
131mm
For Use With
Copper Wire
Product Range
170 Series
Cutting Capacity Max
1mm
Blade Edge
Flush
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 170
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771