Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY120.680 (CNY136.3684) |
Product Information
Product Overview
175 is a high precision plato shear ergonomic lead cutter. It offers precise, reliable cutting action at an economical price. Thin profile handle and lightweight design are ideal for smaller hands. A Plato shear cutter has a thin profile designed for those hard to reach areas in electronic assembly. Assemblers love the effortless shearing action, comfort, lightweight and safety for electronics lead and wire cutting. A Plato lead cutter uses the shear cutting method, which requires 50% less operator effort and extends cutting life because they shear rather than pinch. Handles are cushioned for day-long comfort and automatically spring back to their original position after each use.
- Cut up to 18AWG copper wire (.04"/1mm), economical, disposable cutter
- Thin blade profile for trimming in tight areas
- Ergonomic handle design, spring-back action
- With safety guard
Technical Specifications
Shear
Diagonal
-
No SVHC (23-Jan-2024)
130.2mm
1mm
170 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate