Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoPEX 8112-AA RDK-R
Order Code1623141
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoPEX 8112-AA RDK-R
Order Code1623141
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerPLX Technology
Silicon Core NumberPEX 8112
Kit Application TypeInterface
Application Sub TypePCI Express to PCI Bridge
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit Contents-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
PLX Technology
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
TUK SGACK902S Keystone Coupler
Silicon Core Number
PEX 8112
Application Sub Type
PCI Express to PCI Bridge
Core Sub-Architecture
-
Kit Contents
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55