Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1432-0
Order Code4560085
Product Range1432 Series
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY296.250 (CNY334.7625) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY296.25 (CNY334.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1432-0
Order Code4560085
Product Range1432 Series
Technical Datasheet
Connector Mounting-
Current Rating5A
Voltage Rating3kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination Type-
Product Range1432 Series
Product Overview
The 1432-0 is a Black Banana Jack to Pin Tip Plug permits banana plug cords to be used with equipment having pin tip jacks. Brass rod as per ASTM B16-85, temper H02 body and nickel plated as per QQ-N-290, class 2, 200/300μinch finish. Polypropylene insulation.
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
1432 Series
Connector Mounting
-
Voltage Rating
3kV
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164