Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1809-0
Order Code4560050
Product Range1809 Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY540.020 (CNY610.2226) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY540.02 (CNY610.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1809-0
Order Code4560050
Product Range1809 Series
Technical Datasheet
Gender-
Connector Mounting-
Current Rating5A
Voltage Rating2500VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination Type-
Product Range1809 Series
Alternatives for 1809-0
1 Product Found
Product Overview
The 1809 series Pin Jack to Banana Plug Adapter permits pin tip cords to be used with equipment having banana jacks. It has gold-plated beryllium copper spring and ABS is moulded to pin jack and banana plug body insulator.
- 50°C Operating temperature
Applications
Industrial
Technical Specifications
Gender
-
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
1809 Series
Connector Mounting
-
Voltage Rating
2500VDC
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379