Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.460 (CNY457.0398) |
| 5+ | CNY400.980 (CNY453.1074) |
| 10+ | CNY378.770 (CNY428.0101) |
| 25+ | CNY361.230 (CNY408.1899) |
| 50+ | CNY357.260 (CNY403.7038) |
| 100+ | CNY352.590 (CNY398.4267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.46 (CNY457.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2249-K-72
Order Code4555326
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1.8m
Coaxial Cable TypeRG174
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG174
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for 2249-K-72
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432