Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,014.360 (CNY1,146.2268) |
| 5+ | CNY998.350 (CNY1,128.1355) |
| 10+ | CNY957.640 (CNY1,082.1332) |
| 25+ | CNY920.590 (CNY1,040.2667) |
| 50+ | CNY895.190 (CNY1,011.5647) |
| 100+ | CNY879.250 (CNY993.5525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,014.36 (CNY1,146.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2249-Y-240
Order Code1696868
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Coaxial Cable TypeRG223
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
6.1m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
20ft
Coaxial Cable Type
RG223
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for 2249-Y-240
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37422