Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2948-24-0
Order Code2526756
Product Range2948 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.580 (CNY178.0654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.58 (CNY178.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2948-24-0
Order Code2526756
Product Range2948 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating15A
Voltage Rating60VDC
Product Range2948 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
2948-24-0 is a stacking standard banana plug each end mates to Model #1581, 2854 or any standard banana jack.
- Multiple stacking feature accommodates the most complex stacking; keeps circuitry neater
- Greatly simplifies circuit connections and changes
- Reliable solder bonded connections withstand pull test in excess of 50lbs
- Vertical and cross stackable
- 18AWG stranding 65 x 36 t.c, PVC insulated wire
- 30VAC/60VDC, 15A rated
- 24" length, black colour patch cord
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
15A
Product Range
2948 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216