Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4108-14DB
Order Code3127122
Product Range4108 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No4108-14DB
Order Code3127122
Product Range4108 Series
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation14dB
Frequency Range1.1MHz to 8GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-55°C to +102°C
Product Range4108 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
1.1MHz to 8GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +102°C
SVHC
No SVHC (15-Jun-2015)
Attenuation
14dB
Input Power
2W
Attenuator Body Material
Brass
Product Range
4108 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02