Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5301-12-2
Order Code2406006
Product Range5301 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No5301-12-2
Order Code2406006
Product Range5301 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourRed
Current Rating500mA
Voltage Rating60VDC
Product Range5301 Series
Alternatives for 5301-12-2
3 Products Found
Product Overview
The Model 5301 series SMD Grabber® test clip Patch Cord ideal for providing a temporary jumper wire between surface-mount devices. It has stainless steel contact, glass-filled nylon cap and barrel. It accepts 22AWG PVC insulated wire.
- 102°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
304.8mm
Current Rating
500mA
Product Range
5301 Series
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005