Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5788-0
Order Code2406365
Product Range5788 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.520 (CNY460.4976) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY407.52 (CNY460.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5788-0
Order Code2406365
Product Range5788 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating-
Jaw Opening Max-
Insulator Colour-
Product Range5788 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5788-0 is an insulated Miniature Alligator Test Clip with 2mm banana jack. Alligator has 6.1mm maximum jaw opening and is insulated for user protection. Female receptacle allows quick attachment to 2mm non-sheathed plug test leads. Overall length of 41.5mm allows alligator access to small access areas. It is made of copper alloy and polypropylene black insulation.
- 45VRMS/DC Operating voltage
- 80°C Maximum operating temperature
Applications
Industrial
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
-
Product Range
5788 Series
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5788-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018