Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6728-0
Order Code8471835
Product Range6728 Series
Technical Datasheet
7 In Stock
9 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.260 (CNY88.4338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.26 (CNY88.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6728-0
Order Code8471835
Product Range6728 Series
Technical Datasheet
GenderPlug, Receptacle
Connector Mounting-
Current Rating20A
Voltage Rating600V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination Type-
Product Range6728 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6728-0 is a black standard sheath banana jack to non-sheath banana plug Adapter. It provides an easy and quick conversion from a standard sheathed banana plug/patch cord to a standard exposed banana plug. Allows standard sheathed banana plug/patch cord to connect to non-sheath style banana jack or blinding post. Ideal for environments using a mixture of sheathed and non-sheathed style patch cords. Banana jack is made of brass with nickel plated finish. Banana plug is made of beryllium copper with nickel plated finish and nylon 6 insulation.
Applications
Test & Measurement
Technical Specifications
Gender
Plug, Receptacle
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
6728 Series
Connector Mounting
-
Voltage Rating
600V
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536