Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72966
Order Code1704377
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
10 In Stock
10 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY98.060 (CNY110.8078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.06 (CNY110.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72966
Order Code1704377
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Alternatives for 72966
2 Products Found
Product Overview
The 72966 is a SMA jack to SMA jack Straight Adapter, high bandwidth, small size and durability for confident connections. Precision machined and gold-plated for low loss. Gold plated brass centre contact for plug and gold plated beryllium copper centre contact for jack. The straight adapter comes with a PTFE insulator and silicone rubber gasket.
- 50R Impedance
- DC to 18GHz Frequency range
- 5000MR Insulation resistance
- 500 Insertions
- 1000V Dielectric withstanding voltage
- Meets MIL-C-39012, IEC 169-15 and CECC 22110 standards
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
SMA Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005