Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-71F
Order Code3765706
Product RangeMIL-DTL-24308 Series
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,469.580 (CNY2,790.6254) |
| 5+ | CNY2,351.750 (CNY2,657.4775) |
| 10+ | CNY2,233.920 (CNY2,524.3296) |
| 25+ | CNY2,015.400 (CNY2,277.402) |
| 50+ | CNY1,977.860 (CNY2,234.9818) |
| 100+ | CNY1,940.320 (CNY2,192.5616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,469.58 (CNY2,790.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-71F
Order Code3765706
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector Mounting-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
MIL-DTL-24308 Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
D Sub Shell Size
DD
Connector Mounting
-
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515