Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-1F
Order Code3765728
Your Part Number
Technical Datasheet
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.710 (CNY168.0423) |
| 10+ | CNY138.300 (CNY156.279) |
| 25+ | CNY133.100 (CNY150.403) |
| 100+ | CNY126.440 (CNY142.8772) |
| 250+ | CNY120.930 (CNY136.6509) |
| 500+ | CNY116.620 (CNY131.7806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.71 (CNY168.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-1F
Order Code3765728
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Gender
Plug
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for M24308/4-1F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00782