Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoOT1260LMX/AA
Order Code3933822
Product RangeOptik-D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,057.770 (CNY1,195.2801) |
| 5+ | CNY932.330 (CNY1,053.5329) |
| 10+ | CNY781.790 (CNY883.4227) |
| 25+ | CNY711.380 (CNY803.8594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,057.77 (CNY1,195.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoOT1260LMX/AA
Order Code3933822
Product RangeOptik-D Series
Technical Datasheet
For Use WithPositronic Optik-D Series D-Sub Housings
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeOptik-D Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic Optik-D Series D-Sub Housings
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
Optik-D Series
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001