Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC50S0E100J0/AA
Order Code4547839
Product RangeSGMC Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,296.480 (CNY1,465.0224) |
| 5+ | CNY1,203.480 (CNY1,359.9324) |
| 10+ | CNY1,110.470 (CNY1,254.8311) |
| 25+ | CNY1,044.530 (CNY1,180.3189) |
| 50+ | CNY997.410 (CNY1,127.0733) |
| 100+ | CNY978.590 (CNY1,105.8067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,296.48 (CNY1,465.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC50S0E100J0/AA
Order Code4547839
Product RangeSGMC Series
Product RangeSGMC Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic SGMC Series Rectangular Female Power Contacts
Connector Body MaterialAluminium Body
Locking TypeScrew
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SGMC Series
Rectangular Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (27-Jun-2024)
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic SGMC Series Rectangular Female Power Contacts
Locking Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001