Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17A11-24
Order Code1384989
Product RangeKHU Series
Technical Datasheet
357 In Stock
Need more?
357 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY569.080 (CNY643.0604) |
| 5+ | CNY542.150 (CNY612.6295) |
| 10+ | CNY512.030 (CNY578.5939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY569.08 (CNY643.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17A11-24
Order Code1384989
Product RangeKHU Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Product RangeKHU Series
Relay MountingThrough Hole
Contact Voltage VAC120V
Relay TerminalsSolder
Contact Voltage VDC28V
Coil Resistance160ohm
Technical Specifications
Contact Configuration
4PDT
Product Range
KHU Series
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Voltage
24VAC
Relay Mounting
Through Hole
Relay Terminals
Solder
Coil Resistance
160ohm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752