Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17A12-120
Order Code1387061
Product RangeKHU Series
Technical Datasheet
164 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
159 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY342.640 (CNY387.1832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.64 (CNY387.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17A12-120
Order Code1387061
Product RangeKHU Series
Technical Datasheet
Contact Configuration4PDT
Contact Current5A
Product RangeKHU Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC120VAC
Contact MaterialSilver Cadmium Oxide
Technical Specifications
Contact Configuration
4PDT
Product Range
KHU Series
Coil Type
-
Contact Material
Silver Cadmium Oxide
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
120VAC
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752