Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1X2-V185
Order Code1227084
Product RangeR10 Series
Also Known As1393766-5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY741.540 (CNY837.9402) |
| 5+ | CNY653.860 (CNY738.8618) |
| 10+ | CNY573.820 (CNY648.4166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY741.54 (CNY837.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1X2-V185
Order Code1227084
Product RangeR10 Series
Also Known As1393766-5
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current5A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance185ohm
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The R10-E1X2-V185 is a Signal Relay with DC coil. This R10-series Cradle-style relay has 2-form-C (DPDT) AgCdO contacts. Solder/plug-in terminals with #3-48 mounting stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.
- Cradle-style relay
- Single contact rated 5A maximum, 300mA minimum
- Non-sealed polycarbonate dust cover
- -55 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Automation & Process Control, Audio, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
185ohm
Coil Voltage
12VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483