Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y2-V28
Order Code1385109
Product RangeR10 Series
Technical Datasheet
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.330 (CNY397.0029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.33 (CNY397.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y2-V28
Order Code1385109
Product RangeR10 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current2A
Product RangeR10 Series
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Material
Silver
Coil Voltage
5VDC
Product Range
R10 Series
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767