Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT81N5D312-05
Order Code3358585
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.360 (CNY24.1368) |
10+ | CNY20.400 (CNY23.052) |
25+ | CNY19.120 (CNY21.6056) |
50+ | CNY18.120 (CNY20.4756) |
100+ | CNY17.250 (CNY19.4925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.36 (CNY24.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT81N5D312-05
Order Code3358585
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current1A
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Coil Resistance55ohm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Coil Type
-
Contact Voltage VAC
120V
Coil Resistance
55ohm
Contact Configuration
SPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004028