Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLXA03D530
Order Code2771793
Product RangeQspeed X Series
Technical Datasheet
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLXA03D530
Order Code2771793
Product RangeQspeed X Series
Technical Datasheet
Repetitive Peak Reverse Voltage530V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.71V
Reverse Recovery Time34.3ns
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleSOIC
No. of Pins8 Pin
Product RangeQspeed X Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
530V
Diode Configuration
Single
Reverse Recovery Time
34.3ns
Operating Temperature Max
150°C
No. of Pins
8 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.71V
Forward Surge Current
25A
Diode Case Style
SOIC
Product Range
Qspeed X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001