Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.320 (CNY11.6616) |
10+ | CNY9.350 (CNY10.5655) |
50+ | CNY8.370 (CNY9.4581) |
100+ | CNY7.470 (CNY8.4411) |
250+ | CNY7.460 (CNY8.4298) |
500+ | CNY7.450 (CNY8.4185) |
1000+ | CNY7.110 (CNY8.0343) |
2500+ | CNY6.780 (CNY7.6614) |
Product Information
Product Overview
The TNY289PG is an energy-efficient offline Switcher with line compensated overload power. TinySwitch-4 combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM controllers, it uses a simple ON/OFF control to regulate the output voltage. The controller consists of an oscillator and enables circuit (sense and logic), current limit state machine, 5.85V regulator, BYPASS/MULTIFUNCTION pin undervoltage, overvoltage circuit and current limit selection circuitry, over-temperature protection, current limit circuit, leading edge blanking and a 725V power MOSFET. TinySwitch-4 incorporates additional circuitry for line undervoltage sense, auto-restart, adaptive switching cycle on-time extension and frequency jitter. The drain pin is the power MOSFET drain connection. It provides internal operating current for both start-up and steady-state operation.
- Line compensated overload power - No additional components
- Dramatically reduces max overload variation over universal input voltage range
- Simple ON/OFF control, no loop compensation needed
- Selectable current limit through BP/M capacitor value
- Higher current limit extends peak power/in open frame, maximum continuous power
- Allows optimum TinySwitch-4 choice by swapping devices with no other circuit redesign
- Maximizes MOSFET and magnetic utilization
- ON-time extension - Extends low-line regulation range/hold-up time to reduce input bulk capacitance
- Self-biased - No bias winding or bias components
- Frequency jittering reduces EMI filter
- Pin-out simplifies heat sinking to the PCB
- SOURCE pins are electrically quiet for low EMI
- Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for reset
- Output overvoltage shutdown with optional Zener
- Fast AC reset with optional UV external resistor
- Very low component count enhances reliability and enables single-sided printed circuit board layout
- High bandwidth provides fast turn-ON with no overshoot and excellent transient load response
- Extended creepage between DRAIN and all other pins improves field reliability
- Easily meets all global energy efficiency regulations
- ON/OFF control provides constant efficiency down to very light loads
- No-load <lt/>30mW with bias winding, <lt/>150mW at 265VAC without bias winding
- Auto-restart delivers <lt/>3% of maximum power in short-circuit and open loop fault conditions
- ±5% Turn-ON UV threshold - Line voltage sense with single external resistor
- 725V Rated MOSFET - Increases BV de-rating margin
Applications
Power Management, Consumer Electronics, Industrial, Metering, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
DIP
25W
Isolated
715µA
Through Hole
150°C
-
No SVHC (21-Jan-2025)
265VAC
7Pins
Flyback
725V
132kHz
-40°C
TinySwitch-4 Series
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate