Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.830 (CNY45.0079) |
| 5+ | CNY37.900 (CNY42.827) |
| 10+ | CNY36.480 (CNY41.2224) |
| 50+ | CNY34.750 (CNY39.2675) |
| 100+ | CNY33.540 (CNY37.9002) |
| 250+ | CNY32.840 (CNY37.1092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.83 (CNY45.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4311C
Order Code1961443
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5.94W
Output Voltage - Output 19VDC
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCTo Be Advised
Product Overview
The SW4311 from PowerPax is a Euro plug top power supply with fixed output voltage. It provides universal / full range AC input voltage, fully enclosed plastic case & compact design. This power supply is highly reliable with built-in overvoltage protection, short-circuit protection and overcurrent protection.
- Slimline ultra compact case design
- Short circuit / over voltage protection
- CEC Level V energy efficiency rating
- Output current is 660mA
- Rated power is 5.94W
- Euro fixed input connector
- 2.1mm x 5.5mm x 12mm straight output connector and +ve centre polarity
- Safety approved and energy efficient
- Level V ErP/EuP efficiency compliant
- 1.8meter DC cord
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5.94W
Output Current - Output 1
600mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15