Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.210 (CNY405.9073) |
| 5+ | CNY341.880 (CNY386.3244) |
| 10+ | CNY327.960 (CNY370.5948) |
| 50+ | CNY316.410 (CNY357.5433) |
| 100+ | CNY311.600 (CNY352.108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.21 (CNY405.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4333-B
Order Code3375532
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 112VDC
Output Current - Output 17.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
This switch mode power supply is rated to 90W maximum, providing a regulated 12V dc output at up to 7.5A with no minimum load. The unit meets latest CoC Tier 1 / Level VI efficiency standards and will be uprated to CoC Tier 2 requirements before the requirement is made mandatory. This power supply carries full safety approvals. Short circuit and over current protection is integral.
- Mains lead sold separately
Technical Specifications
Power Supply Applications
-
Output Power Max
90W
Output Current - Output 1
7.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5