Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-3825 0R100 A 1% Q
Order Code2565550
Product RangeFHR 4-3825 Series
Technical Datasheet
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.260 (CNY325.7338) |
| 2+ | CNY263.420 (CNY297.6646) |
| 3+ | CNY238.580 (CNY269.5954) |
| 5+ | CNY213.740 (CNY241.5262) |
| 10+ | CNY199.200 (CNY225.096) |
| 20+ | CNY183.890 (CNY207.7957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.26 (CNY325.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-3825 0R100 A 1% Q
Order Code2565550
Product RangeFHR 4-3825 Series
Technical Datasheet
Resistance0.1ohm
Product RangeFHR 4-3825 Series
Power Rating50W
Resistor TechnologyMetal Foil
Resistor Case / PackageSIP
Resistance Tolerance± 1%
Temperature Coefficient± 25ppm/K
Product Length38mm
Product Width6mm
Product Height24mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
50W
Resistor Case / Package
SIP
Temperature Coefficient
± 25ppm/K
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FHR 4-3825 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 1%
Product Length
38mm
Product Height
24mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00875