Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoKHR 2-T227 10R00 G 1%
Order Code2565574
Product RangeKHR 2-T227 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.150 (CNY413.7495) |
| 2+ | CNY357.040 (CNY403.4552) |
| 3+ | CNY345.650 (CNY390.5845) |
| 5+ | CNY342.670 (CNY387.2171) |
| 10+ | CNY342.640 (CNY387.1832) |
| 20+ | CNY323.290 (CNY365.3177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.15 (CNY413.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoKHR 2-T227 10R00 G 1%
Order Code2565574
Product RangeKHR 2-T227 Series
Technical Datasheet
Resistance10ohm
Product RangeKHR 2-T227 Series
Power Rating200W
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating1.5kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length38mm
Product Width26mm
Product Height11.9mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The KHR 2-T227 series resistors from Powertron have resistances from 0.05ohm to 5Mohm. This series has temperature coefficient of ±300ppm/K (0.05 to 0.099ohm) and ±100ppm/K (0.1 to 5Mohm) (upon request ±50ppm/K is also available). The KHR 2-T227 series has -40°C to 155°C operating temperature range. The resistor material is thick film, substrate is Al2O3.
- Power rating to 200W
- 2% / 5% / 10% (from 0.05ohm) and 1% / 2% / 5% / 10% (from 0.1ohm)
- TCR to ±50ppm/K
- TO-227 (TO-238) housing
- Available in 0.7K/W and 0.35K/W thermal resistance
- Stability (1000h) is 1%, capacity is ≤ 35pF
- Voltage proof is standard 1.5KVDC (upon request 2.5KVDC), inductivity is ≤ 50nH
- Epoxy housing and Cu /tinned connector material
- High voltage, high power resistor
Technical Specifications
Resistance
10ohm
Power Rating
200W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
-
Product Length
38mm
Product Height
11.9mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Product Range
KHR 2-T227 Series
Resistance Tolerance
± 1%
Voltage Rating
1.5kV
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
26mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027