Print Page
308 In Stock
234 more incoming. You can reserve stock now
308 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.820 (CNY17.8766) |
| 26+ | CNY13.470 (CNY15.2211) |
| 104+ | CNY10.910 (CNY12.3283) |
| 260+ | CNY9.520 (CNY10.7576) |
| 520+ | CNY8.350 (CNY9.4355) |
| 1014+ | CNY7.840 (CNY8.8592) |
| 2340+ | CNY6.340 (CNY7.1642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.82 (CNY17.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRECI-DIP
Manufacturer Part No540-88-032-17-400
Order Code2839849
Product Range540
Technical Datasheet
No. of Contacts32Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range540
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
540
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 540-88-032-17-400
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001