Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPREHKEYTEC
Manufacturer Part No71206-031/0800
Order Code1193160
Product Range71206
Your Part Number
Technical Datasheet
2,552 In Stock
1,800 more incoming. You can reserve stock now
60 Delivery in 3-4 Business Days(SG stock)
2492 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.560 (CNY36.7928) |
| 10+ | CNY28.260 (CNY31.9338) |
| 100+ | CNY24.520 (CNY27.7076) |
| 250+ | CNY23.260 (CNY26.2838) |
| 500+ | CNY22.210 (CNY25.0973) |
| 1000+ | CNY21.190 (CNY23.9447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.56 (CNY36.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPREHKEYTEC
Manufacturer Part No71206-031/0800
Order Code1193160
Product Range71206
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range71206
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 71206-031/0800 is a 3-position panel-mount DIN Audio/Video Jack with tin-plated contacts. The receptacle in a metal housing with bayonet connection.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Contact Plating
Tin Plated Contacts
Product Range
71206
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008