Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
36 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,048.690 (CNY1,185.0197) |
10+ | CNY952.840 (CNY1,076.7092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,048.69 (CNY1,185.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRESSMASTER
Manufacturer Part NoKSA0760
Order Code2136622
Technical Datasheet
Crimp Tool TypeRatchet
For Use With22-10AWG Insulated Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KSA0760 is a Crimp Tool for 22 to 10AWG (red, blue, yellow) oval-crimp symmetric insulated connectors. It features unique mechanism significantly reduces hand force requirement over competing crimping tool. It has unique serial number for traceability.
- Short and long handle available
- High strength, through hardened alloy steel construction
- Versatile and easy to customize for right hand or left hand users
- Non-slip pad holds tool in place when leveraging on a work surface
- Full cycle crimp mechanism to ensure consistent, reliable crimp
- Ratchet release mechanism to clear miscrimps and obstructions
- Precision eccentric adjustment for consistent performance and ability to calibrate
- Hole in handle allows attachment of safety strap
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
22-10AWG Insulated Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56