Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO CAR
Manufacturer Part No67714000
Order Code658376
Product RangeECCO Universal Plugs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO CAR
Manufacturer Part No67714000
Order Code658376
Product RangeECCO Universal Plugs
Technical Datasheet
Current Rating8A
Pin Diameter-
Barrel Length-
Connector Mounting-
Contact Termination Type-
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating24VDC
Product RangeECCO Universal Plugs
Alternatives for 67714000
2 Products Found
Product Overview
The 67714000 is a DC power safety Universal Plug with maze-like strain relief, integrated, interchangeable fuse from 8A/24V, fitting for cigarette lighter and standard sockets, screw terminals for cables up to 2.5mm², adaptor that can be firmly positioned by a bayonet catch and swing-out puller tool.
Applications
Power Management
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
-
Barrel Inner Diameter
-
Voltage Rating
24VDC
Current Rating
8A
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
-
Product Range
ECCO Universal Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022