Print Page
Image is for illustrative purposes only. Please refer to product description.
1,018 In Stock
1,296 more incoming. You can reserve stock now
1018 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.140 (CNY138.0182) |
| 100+ | CNY106.380 (CNY120.2094) |
| 250+ | CNY103.030 (CNY116.4239) |
| 500+ | CNY100.900 (CNY114.017) |
| 1000+ | CNY91.130 (CNY102.9769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.14 (CNY138.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No140-1501
Order Code2903754
Technical Datasheet
Connector to ConnectorNEMA 10-30P to Free End
Cable Length - Metric1.8m
Voltage Rating250VAC
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 10-30P to Free End
Voltage Rating
250VAC
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
1.8m
Jacket Colour
Black
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63504