Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No140-1526
Order Code2903757
Your Part Number
Technical Datasheet
405 In Stock
Need more?
405 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.890 (CNY214.5757) |
| 4+ | CNY157.340 (CNY177.7942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.89 (CNY214.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No140-1526
Order Code2903757
Technical Datasheet
Connector to ConnectorNEMA 14-50P to Free End
Cable Length - Metric1.2m
Voltage Rating250VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 14-50P to Free End
Voltage Rating
250VAC
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
1.2m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.1544